Siemens 3SB2 Series Selector Switch, Plate, 16 mm Cutout White, 3P, IP65
- RS Stock No.:
- 770-135
- Mfr. Part No.:
- 3SB2000-2DG01
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 770-135
- Mfr. Part No.:
- 3SB2000-2DG01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Cutout Diameter | 16mm | |
| Series | 3SB2 | |
| Push Button Actuation | Latching | |
| Mount Type | Plate | |
| Push Button Colour | White | |
| Contact Configuration | 3P | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 19mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch | ||
Illuminated No | ||
Cutout Diameter 16mm | ||
Series 3SB2 | ||
Push Button Actuation Latching | ||
Mount Type Plate | ||
Push Button Colour White | ||
Contact Configuration 3P | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Push Button Diameter 19mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3SB2 Series Selector Switch 16 mm Cutout White IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout White IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Red IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout White IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Red IP65
