ITW Switches 59 Series Series Illuminated Pushbutton, Momentary, Threaded, 13.65 x 12.95 mm Cutout, SPST-NO-DB, Red LED,
- RS Stock No.:
- 783-398
- Mfr. Part No.:
- 59-900122
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€15.15
(exc. VAT)
€18.63
(inc. VAT)
In Stock
- 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.15 |
*price indicative
- RS Stock No.:
- 783-398
- Mfr. Part No.:
- 59-900122
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | 59 Series | |
| Panel Cutout Size | 13.65 x 12.95 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Raised Button | |
| Contact DC Voltage | 50V | |
| Contact AC Voltage | 125V | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH | |
| Length | 31.6mm | |
| Width | 17.5mm | |
| Height | 31.6mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series 59 Series | ||
Panel Cutout Size 13.65 x 12.95 mm | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Raised Button | ||
Contact DC Voltage 50V | ||
Contact AC Voltage 125V | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH | ||
Length 31.6mm | ||
Width 17.5mm | ||
Height 31.6mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- BA
The ITW Switches Rnd metal raised button red led Green is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Non-spark material
Wide temperature range
Panel sealed To IP67
High environmental specifications
Gold contacts
Status Illumination
Related links
- ITW Switches 59 Series Series Illuminated Pushbutton Threaded SPST-NO-DB
- ITW Switches 59 Series Series Illuminated Pushbutton Threaded SPST-NO-DB, Green
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel Mount SPST
- ITW Switches 59 Series Push Button Switch 14 mm Cutout Silver IP67
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Illuminated Pushbutton Snap-in SPST-NO-DB IP67,
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
