ITW Switches 59 Series Illuminated Push Button Switch, Panel, 14 mm Cutout Green, SPST, IP67
- RS Stock No.:
- 248-4976
- Mfr. Part No.:
- 59-900122
- Manufacturer:
- ITW Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.15
(exc. VAT)
€18.63
(inc. VAT)
- RS Stock No.:
- 248-4976
- Mfr. Part No.:
- 59-900122
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 14mm | |
| Series | 59 | |
| Mount Type | Panel | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Push Button Style | Dome | |
| IP Rating | IP67 | |
| Illumination Voltage | 2.2V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Body Material | PBT | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 14mm | ||
Series 59 | ||
Mount Type Panel | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Push Button Style Dome | ||
IP Rating IP67 | ||
Illumination Voltage 2.2V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Body Material PBT | ||
- COO (Country of Origin):
- TW
SERIES 59 – Miniature Sealed Pushbutton
The Series 59 is a range of miniature, momentary action, rugged panel sealed pushbutton switches. The Series is available with square or round bezel versions, with or without LED status illumINAtion and INA variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Applications
• Communications
• Instrumentation
• Data entry
• Military environments
• Environmentally demanding keypads
• Mass transport controls
• Instrumentation
• Data entry
• Military environments
• Environmentally demanding keypads
• Mass transport controls
Related links
- ITW Switches 59 Series Push Button Switch 14 mm Cutout Silver IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel Mount SPST
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 59 Series Series Illuminated Pushbutton Threaded SPST-NO-DB
- ITW Switches 57M Series Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 76-94 Series Push Button Switch 32 mm Cutout Silver IP67

