ITW Switches H48M Series Illuminated Push Button Switch, Maintained, Threaded, 19.56 x 18.03 mm Cutout, SPDT-DB, Green
- RS Stock No.:
- 783-414
- Mfr. Part No.:
- H48M-213G
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€26.11
(exc. VAT)
€32.12
(inc. VAT)
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.11 |
*price indicative
- RS Stock No.:
- 783-414
- Mfr. Part No.:
- H48M-213G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Metallic | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.56 x 18.03 mm | |
| Series | H48M | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT-DB | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 28V | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 10A | |
| Width | 21.7mm | |
| Standards/Approvals | RoHS | |
| Length | 30.5mm | |
| Height | 30.5mm | |
| Legend | Standby Symbol | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Metallic | ||
Illuminated Yes | ||
Panel Cutout Size 19.56 x 18.03 mm | ||
Series H48M | ||
Mount Type Threaded | ||
Contact Configuration SPDT-DB | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 28V | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 10A | ||
Width 21.7mm | ||
Standards/Approvals RoHS | ||
Length 30.5mm | ||
Height 30.5mm | ||
Legend Standby Symbol | ||
- COO (Country of Origin):
- TW
The ITW Switches panel sealed metal pushbuttons are rugged electromechanical pushbuttons available in stainless steel or zinc alloy housings and come in momentary or maintained action. Lighting options include centre spot or ring Illumination. This 19mm size makes the H48M Ideal for many applications in the transportation, security, food processing, and medical markets.
Momentary or Maintained Action
Stainless Steel Housing
Centre Spot or Ring Illumination
Variety of LED colours
Electro-Mechanical
Related links
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Green
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Blue
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Red
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
