ITW Switches H48M Series Illuminated Push Button Switch, Maintained, Threaded, 19.56 x 18.03 mm Cutout, SPDT-DB, White
- RS Stock No.:
- 783-415
- Mfr. Part No.:
- H48M-112W
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€25.46
(exc. VAT)
€31.32
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.46 |
*price indicative
- RS Stock No.:
- 783-415
- Mfr. Part No.:
- H48M-112W
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Metallic | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.56 x 18.03 mm | |
| Series | H48M | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT-DB | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 10A | |
| Width | 21.7mm | |
| Length | 30.5mm | |
| Height | 30.5mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Metallic | ||
Illuminated Yes | ||
Panel Cutout Size 19.56 x 18.03 mm | ||
Series H48M | ||
Mount Type Threaded | ||
Contact Configuration SPDT-DB | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 10A | ||
Width 21.7mm | ||
Length 30.5mm | ||
Height 30.5mm | ||
- COO (Country of Origin):
- TW
The ITW Switches panel sealed metal pushbuttons are rugged electromechanical pushbuttons available in stainless steel or zinc alloy housings and come in momentary or maintained action. Lighting options include centre spot or ring Illumination. This 19mm size makes the H48M Ideal for many applications in the transportation, security, food processing, and medical markets.
Momentary or Maintained Action
Stainless Steel Housing
Centre Spot or Ring Illumination
Variety of LED colours
Electro-Mechanical
Related links
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Blue
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Green
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Red
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch SPDT, IP67
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- ITW Switches H48M Series Push Button Switch Panel SPDT 250 V 250 V ac
