TE Connectivity AVH19 Series Illuminated Push Button Switch, On-On, Panel Mount, 19.1 mm Cutout, SPDT, White LED, IP67
- RS Stock No.:
- 785-517
- Mfr. Part No.:
- 1-2364573-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€354.82
(exc. VAT)
€436.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €354.82 | €35.482 |
*price indicative
- RS Stock No.:
- 785-517
- Mfr. Part No.:
- 1-2364573-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.1 mm | |
| Series | AVH19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 26A | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 17.6in | |
| Legend | Power Symbol / Ring (optional) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Panel Cutout Size 19.1 mm | ||
Series AVH19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 26A | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Height 17.6in | ||
Legend Power Symbol / Ring (optional) | ||
- COO (Country of Origin):
- TW
The TE Connectivity Pushbutton switch is a robust, anti-vandal solution designed for high current applications, featuring a range of bushing sizes and extensive customization options to meet diverse user needs.
IP67 and IK08 ratings provide superior ingress and impact protection
Illumination options available in various LED types and colours to aid visibility
Mechanical life of up to 1,000,000 cycles supports lengthy operational use
UL recognised, ensuring compliance with rigorous safety standards
Related links
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT Red LED,
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
