TE Connectivity AVH19 Series Illuminated Pushbutton, On-On, Panel Mount, 19 mm Cutout, SPDT, White LED, IP67 250 V
- RS Stock No.:
- 686-134
- Mfr. Part No.:
- AVH19LSFP1122604
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€211.62
(exc. VAT)
€260.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.62 | €26.453 |
*price indicative
- RS Stock No.:
- 686-134
- Mfr. Part No.:
- AVH19LSFP1122604
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-On | |
| Product Type | Pushbutton | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | AVH19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 26A | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-On | ||
Product Type Pushbutton | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series AVH19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 26A | ||
Standards/Approvals RoHS Compliant | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Related links
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH19 Series Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
