TE Connectivity AV25 Series Illuminated Push Button Switch, On-Off, Panel Mount, 25.2 mm Cutout, DPST, White LED, IP67
- RS Stock No.:
- 788-206
- Mfr. Part No.:
- 2-2317658-6
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€288.65
(exc. VAT)
€355.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €288.65 | €28.865 |
*price indicative
- RS Stock No.:
- 788-206
- Mfr. Part No.:
- 2-2317658-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | AV25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPST | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Width | 28mm | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Height | 34.7mm | |
| Legend | Power Symbol / Ring (optional) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series AV25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPST | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Width 28mm | ||
Standards/Approvals UL (E46765) for AV19 | ||
Height 34.7mm | ||
Legend Power Symbol / Ring (optional) | ||
- COO (Country of Origin):
- TW
The TE Connectivity Pushbutton switch is designed for reliable user interaction in various applications. Its robust construction ensures consistent performance, making it essential in environments requiring dependable response mechanisms.
Designed for durability and long-term use in demanding conditions
Facilitates user engagement with a tactile feedback mechanism
Compact form factor suitable for space-constrained applications
Supports high switching capacity, ensuring effective performance
Related links
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67 250
- TE Connectivity AV25 Series Illuminated Switch Panel Mount DPDT IP67, 28 V dc 250
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount SPST IP67
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel White LED, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Switch Threaded White LED, IP67 250 V
