TE Connectivity AV25 Series Illuminated Push Button Switch, On-Off, Panel Mount, 17.7 mm Cutout, DPST, Red LED, IP67 250
- RS Stock No.:
- 788-207
- Mfr. Part No.:
- 2-2317658-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€277.13
(exc. VAT)
€340.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €277.13 | €27.713 |
*price indicative
- RS Stock No.:
- 788-207
- Mfr. Part No.:
- 2-2317658-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 17.7 mm | |
| Series | AV25 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Width | 28mm | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Height | 34.7mm | |
| Legend | Power Symbol / Ring (optional) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Panel Cutout Size 17.7 mm | ||
Series AV25 | ||
Mount Type Panel Mount | ||
Contact Configuration DPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Width 28mm | ||
Standards/Approvals UL (E46765) for AV19 | ||
Height 34.7mm | ||
Legend Power Symbol / Ring (optional) | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch offers a highly effective solution for secure and reliable panel mount applications. Designed with a large pushbutton and LED indicators, it ensures an intuitive user experience suitable for various environments.
Sealed to IP67 for enhanced durability in harsh conditions
Available in multiple configurations, including single and double pole
Facilitates easy installation with flying lead terminations
Vandal-resistant design includes a jam nut at the rear of the panel
Related links
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount SPST IP67
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV25 Series Illuminated Switch Panel Mount DPDT IP67, 28 V dc 250
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel Mount SPST IP67
