TE Connectivity AVH Series Series Illuminated Pushbutton, Momentary, Panel, Momentary, IP67
- RS Stock No.:
- 795-200
- Mfr. Part No.:
- 2364571-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€322.56
(exc. VAT)
€396.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.56 | €32.256 |
*price indicative
- RS Stock No.:
- 795-200
- Mfr. Part No.:
- 2364571-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | AVH Series | |
| Mount Type | Panel | |
| Contact Configuration | Momentary | |
| Terminal Type | Terminal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Switch Contact Current | 26A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series AVH Series | ||
Mount Type Panel | ||
Contact Configuration Momentary | ||
Terminal Type Terminal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Switch Contact Current 26A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch is an Anti-Vandal High Current Pushbutton Switch designed for demanding applications requiring robust performance and reliability.
Available in 19mm, 22mm, and 25mm bushing sizes for versatile installation options
Contact ratings support 16A and 26A at 125/250VAC for high current requirements
Sealing rating of IP67 ensures protection against dust and water ingress
Mechanical life of up to 1,000,000 cycles for long-lasting durability
Offers momentary and locking actuation types to suit various usage scenarios
Related links
- TE Connectivity AVH Series Illuminated Pushbutton Panel Blue Red Yellow LED,
- TE Connectivity AVH Series Illuminated Pushbutton Panel Mount Blue Red Yellow
- TE Connectivity AVH Series Illuminated Push Button Switch Panel SPDT IP67 250
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
- TE Connectivity AVP Series Series Illuminated Pushbutton Panel Mount IP68
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
