TE Connectivity AVP Series Series Illuminated Pushbutton, Momentary, Panel Mount, RGB LED, IP68
- RS Stock No.:
- 796-991
- Mfr. Part No.:
- 2342843-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
€261.91
(exc. VAT)
€322.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.91 | €87.303 |
*price indicative
- RS Stock No.:
- 796-991
- Mfr. Part No.:
- 2342843-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | AVP Series | |
| Mount Type | Panel Mount | |
| LED Colour | RGB | |
| Terminal Type | Connector | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC 60529 | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series AVP Series | ||
Mount Type Panel Mount | ||
LED Colour RGB | ||
Terminal Type Connector | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC 60529 | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Illuminated switch designed for long-lasting performance in challenging environments, featuring Durable materials and Advanced sealing to ensure reliable operation across various applications.
IP68 rated for superior protection against dust and moisture
Available in a 22mm diameter design with flat and concave button options
Constructed from stainless steel 304 for excellent corrosion resistance
Operating life of up to 50 million cycles ensures durability
Related links
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Series Pushbutton Plug-in, IP68
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
