TE Connectivity AVC16 Series Illuminated Switch, Momentary, Screw, 16 mm Cutout, SPST, RGB LED, IP68, 24 V 24 V
- RS Stock No.:
- 795-817
- Mfr. Part No.:
- 2342833-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 4 units)*
€262.32
(exc. VAT)
€322.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €262.32 | €65.58 |
*price indicative
- RS Stock No.:
- 795-817
- Mfr. Part No.:
- 2342833-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | AVC16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | RGB | |
| Terminal Type | Long Lead | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 65°C | |
| Length | 500mm | |
| Switch Contact Current | 1A | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Legend | Standby | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Illuminated Yes | ||
Series AVC16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour RGB | ||
Terminal Type Long Lead | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Switch Configuration NO | ||
Maximum Operating Temperature 65°C | ||
Length 500mm | ||
Switch Contact Current 1A | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Legend Standby | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch is designed for anti-vandal applications, providing a reliable and robust Interface for various demanding environments, ensuring optimal performance and versatility in control systems.
IP68 rated for exceptional durability against environmental factors
Available with 500mm long leads for easier installation
Characterised by contact rating of 5-24VDC and 1A
Offers independent LED control with multiple colour options
Related links
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST-NO IP68, 24 V
