TE Connectivity AVC19 Series Illuminated Switch, Momentary, Screw, 19.2 mm Cutout, SPST, RGB LED, IP68, 24 V
- RS Stock No.:
- 795-820
- Mfr. Part No.:
- 2342834-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€258.65
(exc. VAT)
€318.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.65 | €64.663 |
*price indicative
- RS Stock No.:
- 795-820
- Mfr. Part No.:
- 2342834-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AVC19 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Long Lead | |
| LED Colour | RGB | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NO | |
| Width | 19mm | |
| Height | 15mm | |
| Switch Contact Current | 1A | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AVC19 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Long Lead | ||
LED Colour RGB | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NO | ||
Width 19mm | ||
Height 15mm | ||
Switch Contact Current 1A | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch offers Advanced functionality with a robust design for diverse applications. Its momentary actuation ensures reliable performance in demanding environments while enhancing user interaction through responsive illumination.
IP68 rated for exceptional protection against dust and water ingress
Available with RGB or single colour options for versatile illumination
Characterised by a contact rating of 5-24VDC and up to 1A for reliable operation
Designed for an operational life of up to 50 million cycles to ensure longevity
Related links
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
