TE Connectivity AVC19 Series Illuminated Switch, On-Off, Screw, 19.2 mm Cutout, SPST-NO, RGB LED, IP68, 24 V
- RS Stock No.:
- 795-818
- Mfr. Part No.:
- 2342834-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€258.65
(exc. VAT)
€318.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.65 | €64.663 |
*price indicative
- RS Stock No.:
- 795-818
- Mfr. Part No.:
- 2342834-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | AVC19 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Long Lead | |
| LED Colour | RGB | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | 1P | |
| Length | 500mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series AVC19 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Screw | ||
Contact Configuration SPST-NO | ||
Terminal Type Long Lead | ||
LED Colour RGB | ||
IP Rating IP68 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration 1P | ||
Length 500mm | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch offers a durable, anti-vandal design Ideal for various applications, enhancing user interaction through its capacitive touch features while maintaining a stylish appearance with multiple LED colour options.
IP68 rated design ensures protection against dust and water ingress
Contact rating of 5-24VDC / 1A facilitates versatile operating conditions
Available with 500mm long leads for easier installation
Operating life rated at 50 million cycles ensures reliability
Offered in robust bushing sizes of 19mm with flat button style
Related links
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
