TE Connectivity AVC19 Series Illuminated Switch, On-Off, Screw, 19.2 mm Cutout, SPST, Red LED, IP68, 24 V 24 V
- RS Stock No.:
- 795-819
- Mfr. Part No.:
- 2342834-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€273.82
(exc. VAT)
€336.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.82 | €68.455 |
*price indicative
- RS Stock No.:
- 795-819
- Mfr. Part No.:
- 2342834-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AVC19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Long Lead | |
| LED Colour | Red | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NO | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Switch Contact Current | 1A | |
| Height | 15mm | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AVC19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Long Lead | ||
LED Colour Red | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NO | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
Switch Contact Current 1A | ||
Height 15mm | ||
Width 19mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch offers anti-vandal design, Ideal for secure applications. It features a robust construction, ensuring reliable performance across various environments and is suitable for challenging conditions where durability is paramount.
IP68 rated for water and dust resistance
Contact rating of 5-24VDC / 1A for versatile use
Available in various bushing sizes: 16mm, 19mm, and 22mm
500mm long leads facilitate easier installation
Independent LED control with multiple colour options
Related links
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
