RND RND 210 Series Push Button Switch, Latching, Panel Mount, SPST, IP67 250 V

Subtotal (1 unit)*

€0.88

(exc. VAT)

€1.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€0.88

*price indicative

RS Stock No.:
804-905
Mfr. Part No.:
RND 210-00649
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Series

RND 210

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Copper

IP Rating

IP67

Minimum Operating Temperature

-5°C

Actuator Style

Round

Contact AC Voltage

250V

Switch Configuration

Off-On

Maximum Operating Temperature

65°C

Switch Contact Current

1A

COO (Country of Origin):
TW
The RND pushbutton switch is designed for reliable operation in various electronic applications. It features a robust construction that ensures durability and consistent performance under diverse conditions.

Rated for a contact rating of 1 A at 125 / 250 VAC

Maximum contact resistance of 30 mOhm ensures effective conductivity

Insulation resistance of 100 MOhm minimum at 500 VDC for safety

Dielectric strength withstands 1 kVAC for 1 minute

Related links