RND RND 210 Series Vandal Proof Push Button Switch, (On)-On, Panel, 19 mm Cutout, 1 NO/1 NC, IP67 250 V ac
- RS Stock No.:
- 283-2547
- Distrelec Article No.:
- 301-01-407
- Mfr. Part No.:
- RND 210-00391
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.85
(exc. VAT)
€26.88
(inc. VAT)
- RS Stock No.:
- 283-2547
- Distrelec Article No.:
- 301-01-407
- Mfr. Part No.:
- RND 210-00391
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Blade | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | REACH, RoHS | |
| Length | 38mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Blade | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Standards/Approvals REACH, RoHS | ||
Length 38mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP67 protection
Momentary Function type switching
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250

