EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Red LED, IP67, 250 V 250 V

Subtotal (1 unit)*

€59.33

(exc. VAT)

€72.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.33

*price indicative

RS Stock No.:
807-556
Mfr. Part No.:
K14-131.221051
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

Yes

Panel Cutout Size

30.5 mm

Series

K14

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Red

IP Rating

IP67

Contact DC Voltage

250V

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Switch Contact Current

5A

Standards/Approvals

RoHS

Length

35mm

Legend

NO

COO (Country of Origin):
CH
The Sanyo Denki Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy