Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, Green LED, IP66,
- RS Stock No.:
- 814-636
- Mfr. Part No.:
- MPI002/RP/GN/12
- Manufacturer:
- Bulgin
Subtotal (1 pack of 4 units)*
€738.04
(exc. VAT)
€907.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €738.04 | €184.51 |
*price indicative
- RS Stock No.:
- 814-636
- Mfr. Part No.:
- MPI002/RP/GN/12
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Tag | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Tag | ||
LED Colour Green | ||
IP Rating IP66 | ||
Actuator Style Flat | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 20mA | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
- COO (Country of Origin):
- TN
The Bulgin illuminated vandal resistant switch features a Compact design that excels in providing reliable performance in harsh conditions. Its robust construction ensures durability while catering to demanding operational environments.
Max switch rating of 50mA at 24Vdc for efficient operation
Independent LED terminals for flexible integration into various systems
Front panel seal rated to IP66 for enhanced protection against dust and moisture
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc,
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66, 24
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66,
