Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, White LED, IP66,

Image representative of range

Subtotal (1 pack of 4 units)*

€782.82

(exc. VAT)

€962.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€782.82€195.705

*price indicative

RS Stock No.:
814-634
Mfr. Part No.:
MPI002/FL/WH
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MPI002

Mount Type

Panel Mount

Contact Configuration

SPST-NO

LED Colour

White

Terminal Type

Flying Lead

IP Rating

IP66

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V

Switch Configuration

SPST-NO

Maximum Operating Temperature

70°C

Switch Contact Current

20mA

Standards/Approvals

RoHS

Height

22mm

COO (Country of Origin):
TN
The Bulgin illuminated push button switch is designed for reliability in demanding environments. Its robust stainless steel construction ensures durability, making it Ideal for use in rugged applications.

Constructed from SS 304 for maximum durability

IP66 rated, providing excellent protection against dust and water

22mm diameter with a momentary action for precise control

Operates at a maximum voltage of 24V with options for illumination voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy