TE Connectivity 2-143756 Series Illuminated Push Button Actuator, Momentary, Panel, 16 mm Cutout, 3 NO/3 NC, IP65, 24 V
- RS Stock No.:
- 815-058
- Mfr. Part No.:
- 2-1437569-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€273.76
(exc. VAT)
€336.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.76 | €91.253 |
*price indicative
- RS Stock No.:
- 815-058
- Mfr. Part No.:
- 2-1437569-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Actuator | |
| Illuminated | Yes | |
| Series | 2-143756 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | 3 NO/3 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Extended | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Switch Contact Current | 50mA | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 1.673mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Actuator | ||
Illuminated Yes | ||
Series 2-143756 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration 3 NO/3 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Extended | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Switch Contact Current 50mA | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Length 1.673mm | ||
- COO (Country of Origin):
- US
The TE Connectivity versatile switch offers momentary operation with an illuminated square actuator, providing reliable control for various applications, ensuring easy visibility and operation in diverse environments.
Single actuator configuration with tactile feedback enhances user interaction
Illuminated design supports visibility in low-light conditions
Snap action feature ensures precise actuation for reliable operation
Rated for 5A with a voltage range of 20 VDC to 24 VDC to accommodate different operating requirements
Related links
- TE Connectivity 164SL5 Series Illuminated Push Button Switch Panel, 16 mm Cutout 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 2 NO/2 NC 24
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65, 24 V dc 250 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc 24
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity Alcoswitch Command Series Illuminated Push Button Switch Panel 1 NO/1 NC,
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
- Idec AL2H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
