RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Blue LED, IP40, 36 V dc
- RS Stock No.:
- 111-6513
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €8.50
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 December 2026
- Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.86 | €8.50 |
| 25 - 49 | €16.02 | €42.25 |
| 50 - 99 | €15.20 | €125.50 |
| 100 + | €14.44 | €327.00 |
*price indicative
- RS Stock No.:
- 111-6513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPST | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Latching Blue LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 24 V AC/DC
Need a switch you can use both indoors and outdoors? This RS PRO switch keeps your machines and panels functioning in harsh conditions. It's a good choice for busy public spaces as it's vandal-proof, thanks to its high impact resistance rating of IK08.
The stainless steel material makes this switch highly durable, while the silver alloy contacts provide excellent conductivity. The switch has a blue LED ring, making it easy to see when it's running.
This type of switch is commonly used by transport companies, vending machine manufacturers and local council maintenance departments. You can use it on a wide range of devices, such as security keypads, ticket machines and signal-controlled pedestrian crossings.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
