RS PRO Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP65, IP67, 36 V dc
- RS Stock No.:
- 111-6528
- Distrelec Article No.:
- 304-02-579
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.86 | 4% |
| 25 - 49 | €16.02 | 9% |
| 50 - 99 | €15.20 | 14% |
| 100 + | €14.44 | 18% |
*price indicative
- RS Stock No.:
- 111-6528
- Distrelec Article No.:
- 304-02-579
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 15mA | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Momentary Green LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 12 V AC/DC
Want a switch you can use outdoors and indoors? Turn to this one from RS PRO. It has an Ingress Protection (IP) rating of IP65 and IP67, which means it's dust-tight and resistant to water spray and short-term immersion in water. It's suitable for use in public spaces as its IK08 impact resistance rating means it's vandal-proof.
This long-lasting switch is made of stainless steel for increased durability. The silver alloy contacts provide excellent conductivity for reliable performance. The green LED illuminates when pressed for an easy way to see when the switch is working.
As this product is a momentary switch type, it's a good choice for use on automatic doors, vending machines and lift and security control panels. It's commonly found in settings such as gyms, museums and trains or trams.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
