RS PRO Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Red LED, IP65, IP67, 36 V dc
- RS Stock No.:
- 111-6530
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.81 | 5% |
| 25 - 49 | €15.98 | 9% |
| 50 - 99 | €15.16 | 14% |
| 100 + | €14.40 | 18% |
*price indicative
- RS Stock No.:
- 111-6530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 15mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 15mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS Pro Stainless Steel Push Button Switch - Flush Actuator
RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.
Features and Benefits
Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MMPI0120 Series Illuminated Push Button Switch Panel SPST IP65, 36 V dc 36 V
