ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel, 19.6 mm Cutout, SPDT, Red LED, IP67, 250 V 250
- RS Stock No.:
- 122-2943
- Mfr. Part No.:
- H48M-212R
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 2 more to save €2.22
View bulk pricing optionsSubtotal (1 unit)*
€37.22
(exc. VAT)
€45.78
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €37.22 | - |
| 2 - 4 | €36.11 | €2.22 |
| 5 - 9 | €35.35 | €9.35 |
| 10 - 24 | €34.24 | €29.80 |
| 25 + | €32.74 | €112.00 |
*price indicative
- RS Stock No.:
- 122-2943
- Mfr. Part No.:
- H48M-212R
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | H48M | |
| Panel Cutout Size | 19.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series H48M | ||
Panel Cutout Size 19.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- TW
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Note
Switch not included, image for illustration purposes only and available separately.
Related links
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Push Button Switch Panel SPDT 250 V 250 V ac
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
