ITW Switches H48M Series Push Button Switch, Momentary, Panel, 19.6 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 173-8589
- Mfr. Part No.:
- H48M-110N4044
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€1,065.70
(exc. VAT)
€1,310.80
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €21.314 | €1,065.70 | - |
| 100 - 200 | €20.718 | €1,035.90 | 2% |
| 250 - 450 | €20.164 | €1,008.20 | 5% |
| 500 + | €19.631 | €981.55 | 7% |
*price indicative
- RS Stock No.:
- 173-8589
- Mfr. Part No.:
- H48M-110N4044
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | H48M | |
| Panel Cutout Size | 19.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series H48M | ||
Panel Cutout Size 19.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- TW
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Note
Switch not included, image for illustration purposes only and available separately.
Related links
- ITW Switches H48M Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches H48M Series Push Button Switch Panel SPDT 250 V 250 V ac
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V 250
