APEM IS Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 32 V 32 V ac

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€14.35

(exc. VAT)

€17.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.35-
10 - 49€12.969%
50 - 99€10.7824%
100 - 249€10.0629%
250 +€9.1935%

*price indicative

RS Stock No.:
122-6268
Mfr. Part No.:
ISR3SADB00
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

13.6 mm

Series

IS

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Lug

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Round

Contact AC Voltage

32V ac

Contact DC Voltage

32V

Switch Configuration

NO

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

IEC 512-4, IEC 512-6, IEC 60529, UL, UL Recognised File E-83438

COO (Country of Origin):
FR

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing


Thin behind-panel depth.

Compact and light.

Plastic button and case.

Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy