TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Red LED, IP67, 250 V
- RS Stock No.:
- 123-6068
- Mfr. Part No.:
- AV1910R324Q04
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.09
(exc. VAT)
€45.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.09 |
| 5 - 9 | €35.96 |
| 10 - 24 | €34.87 |
| 25 - 49 | €33.01 |
| 50 + | €30.42 |
*price indicative
- RS Stock No.:
- 123-6068
- Mfr. Part No.:
- AV1910R324Q04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU ELV, REACH, UL FIle No. E46765 | |
| Length | 19mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU ELV, REACH, UL FIle No. E46765 | ||
Length 19mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
