TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 19.2 mm Cutout, SPST, White LED, IP67, 250 V 250
- RS Stock No.:
- 123-6073
- Mfr. Part No.:
- AV1911P124Q04
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-6073
- Mfr. Part No.:
- AV1911P124Q04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 19.2 mm | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250 V | |
| Contact AC Voltage | 250 V | |
| Standards/Approvals | EU ELV, REACH, UL FIle No. E46765 | |
| Switch Contact Current | 3 A | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Panel Cutout Size 19.2 mm | ||
Contact Configuration SPST | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 250 V | ||
Contact AC Voltage 250 V | ||
Standards/Approvals EU ELV, REACH, UL FIle No. E46765 | ||
Switch Contact Current 3 A | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST IP67, 250 V 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity Illuminated Push Button Switch Panel Mount SPDT IP67, 250 V 250
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
