Eaton C22 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout Blue, SPST, IP67, IP69K

Subtotal (1 unit)*

€79.68

(exc. VAT)

€98.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.68

*price indicative

RS Stock No.:
123-6373
Mfr. Part No.:
181298 C22-DL-B-K10-24-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

22mm

Series

C22

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Diameter

29.7mm

Illumination Voltage

24V ac/dc

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL, CSA, NKCR, CE, IEC/EN0947-5-1, CE marking

Body Material

Plastic

COO (Country of Origin):
DE

Eaton Push Button, Round Shape, 29.7mm Button Diameter - C22 Series - 181298 C22-DL-B-K10-24-P5


Need an easy-to-press actuator for your control panel? Select this push button from Eaton. Its round head and flat shape mean you can activate it quickly, even in gloves, while built-in illumination makes it eye-catching. The momentary actuation style makes it useful for emergency stop or reset functions. As the unit comes with a pluggable flying lead, it's a breeze to quickly connect to your system. A titanium bezel means it has the mettle to handle impacts in heavy-duty settings like automotive manufacture or metalworks.

Features & Benefits


• Handles up to 3,600 operations per hour to match demanding applications

• Plastic body resists corrosion and abrasion to deliver a long service life

• Performs reliably in temperatures between -25°C and +70°C

• Vibrant blue colour means it's easy to spot on a crowded panel

How hard do I have to press this button?


This push button is a breeze to operate, as it requires less than 5N of pushing force to activate.

Does this device withstand intensive cleaning?


Yes. This push button's front has an IP69K rating, which means it's dust-tight and withstands high-pressure and high-temperature washdowns.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy