EAO 82 Series Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€26.50

(exc. VAT)

€32.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.50-
10 - 24€25.175%
25 - 49€23.909%
50 - 149€22.7414%
150 +€21.5918%

*price indicative

RS Stock No.:
124-4503
Distrelec Article No.:
303-16-289
Mfr. Part No.:
82-5151.2000.B001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Actuator Style

Round

Maximum Operating Temperature

70°C

Length

32.5mm

Standards/Approvals

CB, UL, CCC, cUL

Switch Contact Current

3A

Legend

On-Off

COO (Country of Origin):
CH

EAO Push Button Switch, Non-Illuminated, Stainless Steel Material - 82 Series - 82-5151.2000.B001


Need a simple way to control your industrial machine? Choose this push button switch from EAO. Its silver alloy contacts are highly conductive and resistant to corrosion to help ensure reliable switching. The stainless steel lens material is resistant to corrosion and impact, so it can withstand use in heavy-duty environments. The button needs just 3 to 6N of actuating force to push, so it's easy to use. As it's a latching push button, it remains activated until it's pushed again for convenient use.

Features & Benefits


• Flush mounting design to minimise the risk of damage or accidental activation

• Solder terminals for secure wiring

• Panel cut-out size of just 19mm for installation on panels where space is limited

• Snap-action mechanism for fast switching

• Wide operating temperature range of -30°C to +70°C for use in harsh environments

Applications


• Food and beverage industry

• Hotels and conference centres

• Medical equipment

How long will this push button last?


This push button has a robust mechanical lifespan of 500,000 cycles, so it will last a long time.

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch


EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.

Optional illumination & laser marking options available.

Excellent, crisp tactile feedback.

> 1 million cycles of operation.

Typical Applications

Exposed public areas.

Medical equipment.

Audio and video equipment.

Building management.

Machinery & factory equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy