EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V 250 V
- RS Stock No.:
- 811-4104
- Mfr. Part No.:
- 82-6551.1113
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19 November 2026
- Plus 80 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.12 | - |
| 10 - 24 | €23.70 | 9% |
| 25 - 49 | €20.29 | 22% |
| 50 - 149 | €18.36 | 29% |
| 150 + | €17.74 | 32% |
*price indicative
- RS Stock No.:
- 811-4104
- Mfr. Part No.:
- 82-6551.1113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Switch Configuration | NC, NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Switch Configuration NC, NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Red LED Colour, 22mm Cutout Diameter - 82 Series - 82-6551.1113
Use this push button switch from EAO for stop functions in your industrial machinery. A red ring lights up when the unit is activated, making it easy to monitor its status. The flush-mounting design helps prevent accidental activation for enhanced safety. Its low operating current of 14mA makes it an energy-efficient choice. The silver alloy contacts are conductive and corrosion-resistant for optimal performance.
Features & Benefits
• Solder termination method for secure installation
• Small cutout diameter of 22mm to maximise space on a panel
• IP67 rating indicates it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
Applications
• Domestic appliances
• Lifts
• Industrial equipment
• Access control operations
How does a push button switch work?
A push button switch has an actuator and contacts. When the actuator is pressed, an internal spring mechanism activates the contacts to power the switch.
What material is the lens made of?
The lens is made from aluminium for resistance to corrosion and impact, ensuring a long service life in harsh environments.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT Green LED IP67, 240 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V
