APEM IA Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, IP65, IP67, 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.94

(exc. VAT)

€30.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 01 February 2027
  • Plus 150 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.94
10 - 49€22.43
50 - 99€18.73
100 - 249€17.46
250 +€15.97

*price indicative

RS Stock No.:
124-7843
Distrelec Article No.:
135-50-031
Mfr. Part No.:
IAR3F1100
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

No

Series

IA

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Flying Lead

IP Rating

IP65, IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

65°C

Switch Configuration

Momentary

Standards/Approvals

IEC 512-6, IEC 60529

Height

18.5mm

Switch Contact Current

2A

COO (Country of Origin):
FR

APEM Sealed Push Button Switches


APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.

Features and Benefits


Frost, sand and hydrocarbon resistant

Tactile feedback

IP67 front panel

Soft feel membrane actuator

Applications:


Off road vehicles

Farm equipment

Machine tools

Food processing equipment

Medical instrumentation

APEM Push Button Switches


Standards

IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy