NKK Switches EB Series Push Button Switch, Momentary, Panel Mount, 6.35 mm Cutout, DPDT, 125 V 125 V ac
- RS Stock No.:
- 125-1698
- Mfr. Part No.:
- EB2061
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 125-1698
- Mfr. Part No.:
- EB2061
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | EB | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series EB | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
NKK Light Touch Miniature Pushbutton Switches EB Series
EB Series pushbuttons come with power and logic level capabilities designed for various applications.
Features and Benefits
Light touch actuation
High torque bushing
Stainless steel frame - Corrosion resistant
Heat resistant resin case
High insulating barriers
1,500V dielectric strength between contacts and case
Epoxy sealed terminals
NKK Pushbutton Switches
Standards
UL94V-0 Case, UL File No. E44145, CSA File No. 023535_0_000
Related links
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 125 V 125 V ac
- RS PRO Push Button Switch Panel Mount DPDT 125 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
