NKK Switches EB Series Miniature Push Button Switch, (On)-On, Panel, 6.4 mm Cutout, SPDT, 28 V dc 125 V ac
- RS Stock No.:
- 195-9434
- Mfr. Part No.:
- EB2011P
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 195-9434
- Mfr. Part No.:
- EB2011P
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | (On)-On | |
| Series | EB | |
| Panel Cutout Size | 6.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Miniature Push Button Switch | ||
Switch Operation (On)-On | ||
Series EB | ||
Panel Cutout Size 6.4 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-Momentary circuit configuration belongs to EB series. Terminals made up of copper with silver and gold plating. Its operating temperature range is -10 to +70 °C.
Power and logic level capabilities available to suit varying applications.
Bushing and snap-in mount versions available; snap-in models offer many style and colour choices to enhance front panel appearance
Has light touch actuation
High torque bushing prevents rotation and separation from metal frame during installation
Stainless steel frame resists corrosion
Case of heat resistant resin meets UL 94V-0 flammability rating
Related links
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
