Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12 mm Cutout, SPST, Red LED, IP67, 36 V
- RS Stock No.:
- 127-8475
- Mfr. Part No.:
- MAV0120/3D1RD024
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8475
- Mfr. Part No.:
- MAV0120/3D1RD024
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | MAV0120 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series MAV0120 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact DC Voltage 36V | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
Related links
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin Push Button Switch Panel Mount SPST 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
