Bulgin Push Button Switch, Momentary, Panel Mount, 12 mm Cutout, SPST, IP67, 36 V
- RS Stock No.:
- 127-8497
- Mfr. Part No.:
- MMP0120/NNB67/S
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.12
(exc. VAT)
€21.06
(inc. VAT)
- RS Stock No.:
- 127-8497
- Mfr. Part No.:
- MMP0120/NNB67/S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 12 mm | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36 V | |
| Switch Contact Current | 2 A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 12 mm | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact DC Voltage 36 V | ||
Switch Contact Current 2 A | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Related links
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- Bulgin MP0042 Series Push Button Switch Panel SPST 36 V dc
- RS PRO Push Button Switch Panel SPST 36 V dc
- RS PRO Push Button Switch Panel SPST 36 V dc

