Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Blue LED, IP67, 36 V dc 36 V
- RS Stock No.:
- 127-8479
- Distrelec Article No.:
- 303-88-935
- Mfr. Part No.:
- MAV0120/3D2BL024
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €13.00
View bulk pricing optionsSubtotal (1 unit)*
€25.50
(exc. VAT)
€31.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.50 | - |
| 10 - 24 | €24.20 | €13.00 |
| 25 - 49 | €23.05 | €61.25 |
| 50 - 99 | €21.83 | €183.50 |
| 100 + | €20.04 | €546.00 |
*price indicative
- RS Stock No.:
- 127-8479
- Distrelec Article No.:
- 303-88-935
- Mfr. Part No.:
- MAV0120/3D2BL024
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MAV0120 | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 36V ac | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MAV0120 | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 36V ac | ||
Contact DC Voltage 36V dc | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
Related links
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
