Bulgin MMP0120 Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Amber, Blue, Green, Orange, Red, Yellow
- RS Stock No.:
- 127-8494
- Distrelec Article No.:
- 303-88-946
- Mfr. Part No.:
- MMP0120/ARDP
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €8.00
View bulk pricing optionsSubtotal (1 unit)*
€16.12
(exc. VAT)
€19.83
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.12 | - |
| 10 - 24 | €15.32 | €8.00 |
| 25 - 49 | €14.48 | €41.00 |
| 50 - 99 | €13.81 | €115.50 |
| 100 + | €12.43 | €369.00 |
*price indicative
- RS Stock No.:
- 127-8494
- Distrelec Article No.:
- 303-88-946
- Mfr. Part No.:
- MMP0120/ARDP
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MMP0120 | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Amber, Blue, Green, Orange, Red, Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 36V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Push to Make | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MMP0120 | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Amber, Blue, Green, Orange, Red, Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 36V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Push to Make | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MMP0120 Series Push Button Switch, 12 mm Panel Cut Out Diameter, 2A Contact Current Rating - MMP0120/ARDP
This push button switch is an essential component for various electrical applications, specifically designed for panel mount use. Featuring a 12mm diameter and a momentary action, it enables reliable performance in demanding environments. The switch is constructed from durable materials, ensuring longevity and resilience.
Features & Benefits
• Momentary action improves control in automation tasks
• SPST configuration enhances versatility in circuit design
• Red push button improves visibility in low-light conditions
• Silver alloy contacts ensure efficient electrical connectivity
• Operating temperature range of -25°C to +55°C enables use in extreme environments
Applications
• Used in industrial control panels for machinery
• Suitable for automation systems requiring immediate feedback
• Ideal for consumer electronics needing a compact switch
• Effective in marine for reliability against moisture
• Utilised in automotive control systems for enhanced user interaction
What is the maximum voltage rating this switch can handle?
The switch supports a maximum voltage rating of 36V for both AC and DC applications, making it suitable for various electronic configurations.
How does the IP67 rating benefit installation in challenging environments?
The IP67 rating ensures that the switch remains protected against dust ingress and can withstand immersion in water, ensuring reliable operation even in harsh conditions.
What type of termination does this switch offer for wiring connections?
It features solder lug terminals, facilitating secure and stable electrical connections during installation, which is critical for maintaining circuit integrity.
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Related links
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange Yellow
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin MMP0120 Series Push Button Switch Panel SPST Green Red
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- Bulgin MMP0120 Series Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
