Bulgin MMP0120 Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67, 36 V dc 36 V ac
- RS Stock No.:
- 127-8499
- Distrelec Article No.:
- 303-88-949
- Mfr. Part No.:
- MMP0120/NNBS
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.12
(exc. VAT)
€21.06
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 25 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.12 | - |
| 10 - 24 | €16.31 | 4% |
| 25 - 49 | €15.48 | 9% |
| 50 - 99 | €14.74 | 13% |
| 100 + | €14.40 | 15% |
*price indicative
- RS Stock No.:
- 127-8499
- Distrelec Article No.:
- 303-88-949
- Mfr. Part No.:
- MMP0120/NNBS
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MMP0120 | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 36V ac | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Push to Make | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MMP0120 | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 36V ac | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Push to Make | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MMP0120 Series Push Button Switch, 12mm Panel Cut Out Diameter, 2A Contact Current Rating - MMP0120/NNBS
This push button switch is a durable electrical component designed for panel mounting applications. With a 12mm diameter and a sleek silver finish, it offers aesthetic appeal while ensuring reliable performance. Its momentary operation provides an efficient solution for various automation and control tasks, operating within a temperature range of -25°C to +55°C.
Features & Benefits
• Momentary switch enhances control in automation tasks
• Silver alloy contacts ensure reliable electrical conduction
• Lightweight design facilitates easy installation in panels
• 2A contact current rating supports high current requirements
• Panel mount configuration streamlines integration into systems
Applications
• Used for controlling machinery in industrial environments
• Ideal for requiring a momentary action switch
• Effective in electronic devices requiring reliable user input
What is the operational temperature range for this product?
The operational temperature range extends from -25°C to +55°C, making it suitable for various environments.
How does the IP67 rating benefit installation in outdoor applications?
The IP67 rating ensures protection against dust and immersion in water, enabling reliable operation in harsh outdoor conditions.
What type of electrical connections does this switch utilise?
It features screw terminal connections, providing secure and straightforward wiring during installation.
How does the momentary action of this switch function in practical applications?
The momentary action allows the switch to remain active only when pressed, making it ideal for temporary control tasks.
How many mechanical operations can I expect this switch to endure?
This switch is rated for a minimum of 500,000 mechanical operations, ensuring long-lasting performance in demanding situations.
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Related links
- Bulgin MMP0120 Series Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange Yellow
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange
- Bulgin MMP0120 Series Push Button Switch Panel SPST Green Red
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
