Bulgin Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST
- RS Stock No.:
- 133-6546
- Distrelec Article No.:
- 300-91-959
- Mfr. Part No.:
- MP0012
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.22 | - |
| 5 - 9 | €13.66 | €2.80 |
| 10 - 24 | €13.16 | €10.60 |
| 25 - 49 | €12.29 | €48.25 |
| 50 + | €10.01 | €210.50 |
*price indicative
- RS Stock No.:
- 133-6546
- Distrelec Article No.:
- 300-91-959
- Mfr. Part No.:
- MP0012
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt

Robust switch, SPST
Plastic button. Chrome-plated housing. Press contact.
Related links
- Bulgin Push Button Switch Panel SPST
- Bulgin Push Button Switch Panel SPST, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP40, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
