Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Green, Red LED, IP66, 24 V

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€79.73

(exc. VAT)

€98.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 579 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€79.73-
10 - 49€73.827%
50 - 99€64.9818%
100 +€60.0424%

*price indicative

Packaging Options:
RS Stock No.:
708-3052
Distrelec Article No.:
300-91-964
Mfr. Part No.:
MPI002/28/D1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

MPI002

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green, Red

Terminal Type

Tab

IP Rating

IP66

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

50mA

COO (Country of Origin):
TN

Bulgin MPI002 Series Push Button Switch, Momentary Switch Operation, IP66 - MPI002/28/D1


This push button switch is an illuminated, momentary switch designed for panel mounting. With a sleek 19.2mm cut-out diameter, it features a round, stainless steel push button that is both durable and stylish. Built to withstand harsh environments, this IP66 rated switch is ideal for a variety of applications requiring robust performance.

Features & Benefits


• Momentary action provides quick response for effective control

• Stainless steel construction ensures resistance against corrosion

• Red and green LED illumination offers clear visibility in low light

• Rated for 24V DC operation, suitable for various applications

• SPST contact configuration simplifies wiring and installation

Applications


• Utilised in control panels for access systems

• Suitable for use in lifts and industrial machinery

• Used in automation controls and electronic devices

• Ideal for medical equipment and maintenance tools needing reliability

What type of environment can this switch be installed in?


The switch is designed for use in environments with exposure to moisture and dust, indicated by its IP66 rating. It is suitable for installation in industrial settings, outdoor equipment, and areas where ingress protection is necessary.

How does the LED illumination function?


The push button features separate LED terminals to facilitate integration with power sources, allowing users to connect a 24V DC supply for bright red or green illumination, enhancing visibility and usability.

What is the recommended operating temperature range for this switch?


It operates efficiently across a temperature range of -30°C to +70°C, making it suitable for a wide range of demanding conditions without compromising performance.

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy