Allen Bradley 800K Series Illuminated Push Button Switch, Flush, Momentary, Panel, 22 mm Cutout, 1 NO, White LED, IP68,
- RS Stock No.:
- 134-8262
- Distrelec Article No.:
- 302-27-598
- Mfr. Part No.:
- 800K-22FMW24X10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€187.16
(exc. VAT)
€230.21
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €187.16 |
*price indicative
- RS Stock No.:
- 134-8262
- Distrelec Article No.:
- 302-27-598
- Mfr. Part No.:
- 800K-22FMW24X10
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Flush, Momentary | |
| Illuminated | Yes | |
| Series | 800K | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Screw | |
| IP Rating | IP68, IP69K | |
| Contact AC Voltage | 12V | |
| Contact DC Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE marked, CSA C22.2 No. 14-05, DIN 40050-9, EN IEC 60947-1, EN IEC 60947-5-1, IEC 60529, RoHS, UL508 | |
| Switch Contact Current | 200mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Flush, Momentary | ||
Illuminated Yes | ||
Series 800K | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Screw | ||
IP Rating IP68, IP69K | ||
Contact AC Voltage 12V | ||
Contact DC Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE marked, CSA C22.2 No. 14-05, DIN 40050-9, EN IEC 60947-1, EN IEC 60947-5-1, IEC 60529, RoHS, UL508 | ||
Switch Contact Current 200mA | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Allen Bradley White Round Push Button, 200mA Maximum Current, 24V DC Illumination Voltage - 800K-22FMW24X10
Standards and Certifications
What's the lifespan of this push button?
Piezo Push Buttons 22.5mm Mounting
800K Series Pushbuttons and Indicators
Related links
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 30 mm Cutout Green LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Red LED
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout Green LED, 12 V
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue Red,
- Allen Bradley 800K Series Illuminated Push Button 30.5mm Cutout, SPST
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel White LED, IP68
- Bulgin MP Series Push Button Switch Panel SPDT Blue Red IP68,
