RS PRO Push Button Complete Unit, Panel Mount, 22 mm Cutout Red, SPDT, IP65
- RS Stock No.:
- 145-0611
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 392 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 March 2027
- Plus 100 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.42 |
*price indicative
- RS Stock No.:
- 145-0611
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 65°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, cULus | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 65°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, cULus | ||
Body Material Plastic | ||
- COO (Country of Origin):
- IN
RS PRO Non-Illuminated Red Flush, 1RT, 22 mm Momentary Screw
This RS PRO push button includes a spring-loaded button actuator, mounting collar and built-in contact block for quick and easy installation. Push buttons like this one may be used to start and stop machinery in a wide range of large-scale industries as well as smaller commercial environments.
The device is spherical in form and has a red flush button to make sure it stands out. As it's a panel-mounting component, you can easily attach it to your panel.
This push button is protected against dust and low-pressure water jets as it has an IP65 rating. It also meets the electrostatic discharge (ESD) criteria of the United States (ANSI/ESD S20.20:2014) and the United Kingdom (BS EN 61340-5-1:2007) to ensure that the danger of discharge is minimised.
Features and Benefits
Related links
- RS PRO Push Button Complete Unit 22 mm Cutout Green IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Red IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Red IP65
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP66
- Schneider Electric XB6 Series Push Button Complete Unit SPDT, IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Green IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Yellow IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Blue IP65
