RS PRO Push Button Complete Unit, Panel Mount, 22 mm Cutout Green, SPDT, IP65
- RS Stock No.:
- 145-0615
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 09 December 2026
- Plus 80 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.42 |
*price indicative
- RS Stock No.:
- 145-0615
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 65°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | RoHS, CE, cULus | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 65°C | ||
Push Button Material Plastic | ||
Standards/Approvals RoHS, CE, cULus | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- IN
RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A
Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.
Features and Benefits
Applications
RS Pro 22mm Pushbuttons
Related links
- RS PRO Push Button Complete Unit 22 mm Cutout Red IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Green IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Green IP65
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66,
- RS PRO Push Button Complete Unit 22 mm Cutout Yellow IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Blue IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Black IP65
- RS PRO Push Button Complete Unit 22 mm Cutout Yellow IP65
