C & K NE-18 Series Push Button Switch, Latching, Through Hole, DPST, 250 V 250 V ac
- RS Stock No.:
- 153-4154
- Mfr. Part No.:
- NE18CTII 2A EE SN P 4AMP
- Manufacturer:
- C & K
Subtotal (1 tray of 100 units)*
€1,116.80
(exc. VAT)
€1,373.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €11.168 | €1,116.80 |
*price indicative
- RS Stock No.:
- 153-4154
- Mfr. Part No.:
- NE18CTII 2A EE SN P 4AMP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | NE-18 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| Terminal Type | Solder | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | DPST | |
| Standards/Approvals | cULus, ENEC, UL | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour White | ||
Illuminated No | ||
Series NE-18 | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
Terminal Type Solder | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration DPST | ||
Standards/Approvals cULus, ENEC, UL | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- CN
Various contact configurations
Chassis or panel mount
Various buttons
Mains/ power switching
Consumer electronics
Audio equipment
Correspondence of C&K NE18 Series PartNumbers: See Technical Reference above.
Related links
- C & K NE-18 Series Push Button Switch Through Hole 250 V 250 V ac
- C & K NE-18 Series Pushbutton PCB 100 V 250 V
- C & K NE-18 Series Series Power Switch PCB DPDT, 100 V dc 250 V ac
- C & K NE-18 Series Push Button Switch Panel DPDT
- C & K ZNE-18 Series Push Button Switching Element Chassis DPDT, 100 V 250 V
- NKK Switches JPM Series Push Button Switch Panel DPST 250 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
