C & K NP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPDT, IP68, 32 V dc 1 kV ac
- RS Stock No.:
- 153-4155
- Mfr. Part No.:
- NP8E2D203QE
- Manufacturer:
- C & K
Subtotal (1 tray of 50 units)*
€1,066.20
(exc. VAT)
€1,311.45
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €21.324 | €1,066.20 |
*price indicative
- RS Stock No.:
- 153-4155
- Mfr. Part No.:
- NP8E2D203QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | NP | |
| Panel Cutout Size | 12.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP68 | |
| Contact AC Voltage | 1kV ac | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 5A | |
| Standards/Approvals | ENEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series NP | ||
Panel Cutout Size 12.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP68 | ||
Contact AC Voltage 1kV ac | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 5A | ||
Standards/Approvals ENEC, RoHS, UL | ||
- COO (Country of Origin):
- CN
C&K Push Button Switch
The C&K push button is a single pole double throw (SPDT) momentary switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. The current rating for this switch is 6A.
Features and Benefits
• Copper alloy is used as contact material
• Service temperature ranges between -40°C and 85°C
• Solder lug Terminal type
• Through panel mount
• Voltage rating is 100VDC
• Without cap actuator
Applications
• Commercial Industry
• Harsh environment
• Consumer and power switching
• Transportation
• Military
Certifications
• CULus
• ENEC
• IP68 rating
• UL approved
Related links
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K NP Series Pushbutton Panel Mount SPDT 32 V
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K PNP Series Push Button Switch Panel IP68, 32 V
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K NP Series Pushbutton Threaded Form Z 5 V dc
- Bulgin MP Series Push Button Switch Panel SPDT 250 V 250 V ac
- C & K D6R Series Push Button Switch Through Hole SPST, 32 V dc
