C & K NP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPDT, IP68, 32 V dc 1 kV ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€27.41

(exc. VAT)

€33.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.41-
5 - 9€26.583%
10 - 24€25.746%
25 - 49€24.3711%
50 +€22.4618%

*price indicative

RS Stock No.:
154-4704
Mfr. Part No.:
NP8E2D203QE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Series

NP

Panel Cutout Size

12.3 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Lug

IP Rating

IP68

Contact AC Voltage

1kV ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V dc

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

SPDT

Standards/Approvals

ENEC, RoHS, UL

Switch Contact Current

5A

COO (Country of Origin):
CN

C&K Push Button Switch


The C&K push button is a single pole double throw (SPDT) momentary switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. The current rating for this switch is 6A.

Features and Benefits


• Copper alloy is used as contact material

• Service temperature ranges between -40°C and 85°C

• Solder lug Terminal type

• Through panel mount

• Voltage rating is 100VDC

• Without cap actuator

Applications


• Commercial Industry

• Harsh environment

• Consumer and power switching

• Transportation

• Military

Certifications


• CULus

• ENEC

• IP68 rating

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy