C & K K12 Series Illuminated Push Button Switch, Momentary, PCB, SPST, Green LED, IP40, 30 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
155-8862
Mfr. Part No.:
K12PL GN 1 5N LV306
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Series

K12

Mount Type

PCB

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Solder

IP Rating

IP40

Actuator Style

Round

Contact DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.

SMT or THT solder process compatible

IP40 or IP67 sealing level

LED illumination option

SPST, SPDT, DPST or DPDT electrical functions

Normally Open or Normally Closed contacts

Double step actuation

Momentary or latching “push-on/push-off” versions

Tactile or Non-tactile feedback

Excellent tactile feel

Wide choice of LED Colours, travel and actuator forces

High reliability / long life

Automotive, Motorcycles

Off-road transportation

Industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy