C & K PNP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPDT, IP68, 32 V dc
- RS Stock No.:
- 161-2395
- Mfr. Part No.:
- PNP8E5D2C03QE
- Manufacturer:
- C & K
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
Temporarily out of stock
- 110 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.21 | - |
| 5 - 9 | €18.62 | 3% |
| 10 - 24 | €18.05 | 6% |
| 25 - 49 | €17.09 | 11% |
| 50 + | €16.19 | 15% |
*price indicative
- RS Stock No.:
- 161-2395
- Mfr. Part No.:
- PNP8E5D2C03QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Series | PNP | |
| Panel Cutout Size | 12.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Series PNP | ||
Panel Cutout Size 12.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP68 sealed to endure harsh environments
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
Related links
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K PNP Series Push Button Switch Panel IP68, 32 V
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K NP Series Pushbutton Panel Mount SPDT 32 V
- Bulgin MP Series Push Button Switch Panel SPDT 250 V 250 V ac
- C & K 8020 Series Push Button Switch Panel SPDT Red, Yellow LED
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
